



2383941-8 | |
|---|---|
DigiKey Part Number | 17-2383941-8TR-ND - Tape & Reel (TR) 17-2383941-8CT-ND - Cut Tape (CT) 17-2383941-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383941-8 |
Description | TERMI-BLOK SMD MOUNT 180_8P_3.81 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383941-8 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 8 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 7 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 18-28 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹510.52097 | ₹1,53,156.29 |
| 600 | ₹487.52983 | ₹2,92,517.90 |
| 900 | ₹476.50157 | ₹4,28,851.41 |
| 1,500 | ₹464.74851 | ₹6,97,122.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,042.45000 | ₹1,042.45 |
| 10 | ₹739.91900 | ₹7,399.19 |
| 25 | ₹654.27400 | ₹16,356.85 |
| 50 | ₹602.40680 | ₹30,120.34 |
| 100 | ₹560.37810 | ₹56,037.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,022.60000 | ₹1,022.60 |
| 10 | ₹725.36400 | ₹7,253.64 |
| 25 | ₹641.45840 | ₹16,036.46 |
| 50 | ₹590.59300 | ₹29,529.65 |
| 100 | ₹549.38660 | ₹54,938.66 |