



2383942-5 | |
|---|---|
DigiKey Part Number | 17-2383942-5TR-ND - Tape & Reel (TR) 17-2383942-5CT-ND - Cut Tape (CT) 17-2383942-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383942-5 |
Description | TERMI-BLOK SMD MOUNT 180_5P_3.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383942-5 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 5 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 12 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-28 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹347.63613 | ₹1,04,290.84 |
| 600 | ₹330.55345 | ₹1,98,332.07 |
| 900 | ₹322.33581 | ₹2,90,102.23 |
| 1,500 | ₹313.56213 | ₹4,70,343.20 |
| 2,100 | ₹308.62150 | ₹6,48,105.15 |
| 3,000 | ₹304.01473 | ₹9,12,044.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹725.84000 | ₹725.84 |
| 10 | ₹514.60700 | ₹5,146.07 |
| 25 | ₹453.00520 | ₹11,325.13 |
| 50 | ₹415.27700 | ₹20,763.85 |
| 100 | ₹384.46670 | ₹38,446.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹711.66000 | ₹711.66 |
| 10 | ₹504.58900 | ₹5,045.89 |
| 25 | ₹444.15920 | ₹11,103.98 |
| 50 | ₹407.13020 | ₹20,356.51 |
| 100 | ₹376.92480 | ₹37,692.48 |