0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2390259-1

DigiKey Part Number
17-2390259-1TR-ND - Tape & Reel (TR)
17-2390259-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2390259-1
Description
187 PL MII,REC.,16-14AWG,PTBR
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
2390259-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.031" (0.79mm)
Tab Length
0.197" (5.00mm)
Length - Overall
0.699" (17.75mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.118" ~ 0.169" (3.00mm ~ 4.29mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,79,332
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹8.01400₹80.14
25₹7.49200₹187.30
50₹7.11940₹355.97
100₹6.77460₹677.46
250₹6.35156₹1,587.89
500₹6.04590₹3,022.95
1,000₹5.75703₹5,757.03
2,500₹5.39584₹13,489.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000₹5.30787₹47,770.83
18,000₹5.05441₹90,979.38
27,000₹4.91180₹1,32,618.60
45,000₹4.73797₹2,13,208.65
63,000₹4.62682₹2,91,489.66
90,000₹4.51190₹4,06,071.00
Manufacturers Standard Package