


2391423-7 | |
|---|---|
DigiKey Part Number | 17-2391423-7-ND |
Manufacturer | |
Manufacturer Product Number | 2391423-7 |
Description | 7P RAST 2.5 STANDARD TIMER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2391423-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹32.24200 | ₹322.42 |
| 25 | ₹30.19240 | ₹754.81 |
| 50 | ₹28.73860 | ₹1,436.93 |
| 100 | ₹27.35940 | ₹2,735.94 |
| 250 | ₹25.64480 | ₹6,411.20 |
| 700 | ₹23.84630 | ₹16,692.41 |
| 1,400 | ₹22.70743 | ₹31,790.40 |
| 2,800 | ₹21.62281 | ₹60,543.87 |