
2401414-2 | |
|---|---|
DigiKey Part Number | 17-2401414-2-ND |
Manufacturer | |
Manufacturer Product Number | 2401414-2 |
Description | ALR-8090-HFS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Photocell Controller 105 ~ 305VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Photocell Controller | |
Voltage - Supply | 105 ~ 305VAC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹1,396.31952 | ₹6,98,159.76 |