
2404460-3 | |
|---|---|
DigiKey Part Number | 17-2404460-3-ND |
Manufacturer | |
Manufacturer Product Number | 2404460-3 |
Description | 3P RAST 2.5 STD TIMER (5MM PITCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹23.20300 | ₹232.03 |
| 25 | ₹21.69360 | ₹542.34 |
| 50 | ₹20.66860 | ₹1,033.43 |
| 100 | ₹19.67160 | ₹1,967.16 |
| 250 | ₹18.43964 | ₹4,609.91 |
| 900 | ₹16.84389 | ₹15,159.50 |
| 1,800 | ₹16.03938 | ₹28,870.88 |
| 2,700 | ₹15.58657 | ₹42,083.74 |