
2446283-1 | |
|---|---|
DigiKey Part Number | 17-2446283-1-ND |
Manufacturer | |
Manufacturer Product Number | 2446283-1 |
Description | 2MM HM C 77POS M 3.7MM NO PEG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | C 11 | |
Number of Positions | 77 (55 + 22 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Nickel | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 945 | ₹482.88197 | ₹4,56,323.46 |