


2474521-6 | |
|---|---|
DigiKey Part Number | 17-2474521-6-ND |
Manufacturer | |
Manufacturer Product Number | 2474521-6 |
Description | MINI FAKRA F,4P,CODE F,STR,RG174 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2474521-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174 | |
Fastening Type | Latch Lock | |
Frequency - Max | 15 GHz | |
Number of Ports | 1 | |
Features | Code F | |
Housing Color | Brown | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Tri-Metal | |
Center Contact Plating | Tri-Metal | |
Dielectric Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹943.04000 | ₹943.04 |
| 10 | ₹801.02700 | ₹8,010.27 |
| 25 | ₹750.81840 | ₹18,770.46 |
| 50 | ₹714.96020 | ₹35,748.01 |
| 100 | ₹680.83560 | ₹68,083.56 |
| 250 | ₹638.23092 | ₹1,59,557.73 |
| 500 | ₹607.79450 | ₹3,03,897.25 |
| 1,000 | ₹578.81552 | ₹5,78,815.52 |