
2492104-8 | |
|---|---|
DigiKey Part Number | 17-2492104-8CT-ND - Cut Tape (CT) 17-2492104-8DKR-ND - Digi-Reel® 17-2492104-8TR-ND |
Manufacturer | |
Manufacturer Product Number | 2492104-8 |
Description | 0.5MM PITCH, RIGHT ANGLE, BOTTOM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹49.94800 | ₹499.48 |
| 25 | ₹46.81680 | ₹1,170.42 |
| 50 | ₹44.56160 | ₹2,228.08 |
| 100 | ₹42.43690 | ₹4,243.69 |
| 250 | ₹39.77552 | ₹9,943.88 |
| 500 | ₹37.87638 | ₹18,938.19 |
| 1,000 | ₹36.06671 | ₹36,066.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹34.34463 | ₹68,689.26 |
| 4,000 | ₹32.70526 | ₹1,30,821.04 |
| 6,000 | ₹31.78326 | ₹1,90,699.56 |
| 10,000 | ₹30.65866 | ₹3,06,586.60 |
| 14,000 | ₹29.93993 | ₹4,19,159.02 |
| 20,000 | ₹29.19671 | ₹5,83,934.20 |