



2497288-1 | |
|---|---|
DigiKey Part Number | 17-2497288-1-ND |
Manufacturer | |
Manufacturer Product Number | 2497288-1 |
Description | RJ45TAB UP 21.6 1X2 10G WITH SHE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2497288-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.534" (13.55mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,719.28000 | ₹1,719.28 |
| 10 | ₹1,461.34300 | ₹14,613.43 |
| 25 | ₹1,369.83440 | ₹34,245.86 |
| 50 | ₹1,304.45500 | ₹65,222.75 |
| 100 | ₹1,242.22530 | ₹1,24,222.53 |
| 250 | ₹1,164.50816 | ₹2,91,127.04 |
| 500 | ₹1,108.99914 | ₹5,54,499.57 |