New Product
2 Port RJ45 Through Hole 10G Base-T, AutoMDIX, Power over Ethernet (PoE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Port RJ45 Through Hole 10G Base-T, AutoMDIX, Power over Ethernet (PoE)
2497292-1
2497292-1

2497292-1

DigiKey Part Number
17-2497292-1-ND
Manufacturer
Manufacturer Product Number
2497292-1
Description
RJ45TAB UP 21.6 1X2 5G WITH SHEL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 10G Base-T, AutoMDIX, Power over Ethernet (PoE)
Datasheet
 Datasheet
EDA/CAD Models
2497292-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
2
Number of Rows
1
Applications
10G Base-T, AutoMDIX, Power over Ethernet (PoE)
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.531" (13.50mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹2,225.28000₹2,225.28
10₹1,891.48900₹18,914.89
25₹1,773.06880₹44,326.72
50₹1,688.45580₹84,422.79
100₹1,607.91510₹1,60,791.51
250₹1,507.36184₹3,76,840.46
500₹1,435.50610₹7,17,753.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.