


2821222-5 | |
|---|---|
DigiKey Part Number | 2266-2821222-5-ND |
Manufacturer | |
Manufacturer Product Number | 2821222-5 |
Description | CABLE SFP28 M-M 500MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Plug to Plug 1.64' (500.00mm) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2821222-5 Models |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Usage External |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Color Black |
Cable Connectors SFP+ | Shielding Shielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Frequency - Max 25Gbps |
Fastening Type Latch Lock, Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹3,025.75000 | ₹9,077.25 |
| 12 | ₹2,968.90583 | ₹35,626.87 |
| 24 | ₹2,912.99417 | ₹69,911.86 |
| 45 | ₹2,857.08267 | ₹1,28,568.72 |
| 51 | ₹2,800.23922 | ₹1,42,812.20 |
