


2821262-4 | |
|---|---|
DigiKey Part Number | 2266-2821262-4-ND |
Manufacturer | |
Manufacturer Product Number | 2821262-4 |
Description | CABLE SFP28 M-M 2M |
Customer Reference | |
Detailed Description | Position SFP28 Plug to Plug 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2821262-4 Models |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Usage External |
Packaging Bag | Length 6.56' (2.00m) |
Part Status Obsolete | Color Black |
Cable Connectors SFP28 | Shielding Shielded |
Connector Type Plug to Plug | Wire Gauge 33 AWG |
Gender Male to Male | Frequency - Max 25Gbps |
Fastening Type Latch Lock, Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2334985-4 | TE Connectivity AMP Connectors | 40 | 17-2334985-4-ND | ₹4,066.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹4,875.49000 | ₹9,750.98 |
| 8 | ₹4,786.03250 | ₹38,288.26 |
| 14 | ₹4,695.64286 | ₹65,739.00 |
| 28 | ₹4,606.18393 | ₹1,28,973.15 |
| 50 | ₹4,514.86180 | ₹2,25,743.09 |