2821723-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 75
Unit Price: ₹17,817.16000
Datasheet
Cable Assembly IFP Plug to LEC Receptacle 1.10' (335.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2821723-1

DigiKey Part Number
A126603-ND
Manufacturer
Manufacturer Product Number
2821723-1
Description
CBL ASSY IFP PL TO LEC RCP 1.10'
Customer Reference
Detailed Description
Cable Assembly IFP Plug to LEC Receptacle 1.10' (335.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2821723-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
IFP Plug to LEC Receptacle
Length
1.10' (335.0mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
Intel Omni-Path (OPA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 100 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

100In Stock
Ships from WEC
Alternate Length
CBL ASSY IFP PL TO LEC RCP 0.47'
In-Stock: 100
Unit Price: ₹10,526.29000
CBL ASSY IFP PL TO LEC RCP 1.22'
In-Stock: 0
Unit Price:
CBL ASSY IFP PL TO LEC RCP 1.51'
In-Stock: 70
Unit Price: ₹11,882.15000
CBL ASSY IFP PL TO LEC RCP 1.69'
In-Stock: 100
Unit Price: ₹12,162.64000