Connector Housing Module For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2828431-2

DigiKey Part Number
A142252-ND
Manufacturer
Manufacturer Product Number
2828431-2
Description
HDRF MODULE DC 8 POS ALUMINUM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Housing Module For
Datasheet
 Datasheet
EDA/CAD Models
2828431-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Style
-
Accessory Type
Housing Module
For Use With/Related Products
-
Body Material
Aluminum
Body Finish
-
Features
8 Positions
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹30,382.36000₹30,382.36
12₹25,500.11583₹3,06,001.39
28₹24,708.26786₹6,91,831.50