Circular Cable Assembly Unshielded 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2829488-1

DigiKey Part Number
17-2829488-1-ND
Manufacturer
Manufacturer Product Number
2829488-1
Description
CABLE ASSY, NECTOR M, 5P PIN TO
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
5
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
4.00' (1.22m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
-
Color
Black
Shielding
Unshielded
Ingress Protection
-
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 62 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

62In Stock
Ships from WEC