
2829490-1 | |
|---|---|
DigiKey Part Number | 17-2829490-1-ND |
Manufacturer | |
Manufacturer Product Number | 2829490-1 |
Description | CBL CIRC |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.67' (508.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 1.67' (508.00mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Plug | Color Black |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 5 | Base Product Number |
1st Connector Number of Positions Loaded All |









