
2829494-1 | |
|---|---|
DigiKey Part Number | 17-2829494-1-ND |
Manufacturer | |
Manufacturer Product Number | 2829494-1 |
Description | CIRC CBL 5POS RCPT TO WIRE 1.3' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.30' (396.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.30' (396.24mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |