
292173-4 | |
|---|---|
DigiKey Part Number | A98626TR-ND - Tape & Reel (TR) A98626CT-ND - Cut Tape (CT) A98626DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 292173-4 |
Description | CONN HEADER SMD R/A 4POS 2MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292173-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.165" (4.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.228" (5.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | Board Guide, Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹154.69000 | ₹154.69 |
| 10 | ₹131.02000 | ₹1,310.20 |
| 100 | ₹111.34800 | ₹11,134.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹101.37518 | ₹50,687.59 |
| 1,000 | ₹96.53697 | ₹96,536.97 |
| 1,500 | ₹93.81469 | ₹1,40,722.04 |
| 2,500 | ₹90.49516 | ₹2,26,237.90 |
| 3,500 | ₹88.37334 | ₹3,09,306.69 |
| 5,000 | ₹86.17934 | ₹4,30,896.70 |
