
292175-4 | |
|---|---|
DigiKey Part Number | 17-292175-4TR-ND - Tape & Reel (TR) 17-292175-4CT-ND - Cut Tape (CT) 17-292175-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 292175-4 |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292175-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.307" (7.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 10 | ₹109.68000 | ₹1,096.80 |
| 100 | ₹93.17670 | ₹9,317.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₹81.21293 | ₹56,849.05 |
| 1,400 | ₹77.33573 | ₹1,08,270.02 |
| 2,100 | ₹75.15540 | ₹1,57,826.34 |
| 3,500 | ₹72.49658 | ₹2,53,738.03 |
| 4,900 | ₹70.79664 | ₹3,46,903.54 |
| 7,000 | ₹69.03898 | ₹4,83,272.86 |