
292177-1 | |
|---|---|
DigiKey Part Number | A116875-ND |
Manufacturer | |
Manufacturer Product Number | 292177-1 |
Description | CONN BLNDMATE MIN-DRAWER 14P PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Connector Blindmate, Fixed, Non-Gendered Panel Mount Black Mini-Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 292177-1 Models |
Category | Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Color Black |
Connector Type Blindmate, Fixed, Non-Gendered | Current Rating (Amps) 2A |
Connector Style Mini-Drawer | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Operating Temperature -20°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,480 | ₹164.81005 | ₹7,38,349.02 |