
293100-2 | |
|---|---|
DigiKey Part Number | 293100-2-ND |
Manufacturer | |
Manufacturer Product Number | 293100-2 |
Description | TYCO NECTOR* 3POS REC SC FOR S |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle, Male Pins Cable/Wire to Cable/Wire Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Receptacle, Male Pins | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Clamp | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |