
2069552-2 | |
|---|---|
DigiKey Part Number | 2069552-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2069552-2 |
Description | CONN IND MINI I HEADER 8P RA SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type I Header Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2069552-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Header | |
Connector Type | Industrial Mini, Type I | |
Number of Positions | 8 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₹394.65254 | ₹7,10,374.57 |