
293722-1 | |
---|---|
DigiKey Part Number | A123761-ND |
Manufacturer | |
Manufacturer Product Number | 293722-1 |
Description | PIN HSG FREE HANGING M-LINE 7 PO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 7 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire or Board Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 293722-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire or Board | |
Connector Type | Receptacle Housing for Pin Contact | |
Number of Positions | 7 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Fastening Type | - | |
Features | Keyed | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 20A | |
Ingress Protection | IP20 | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹161.51000 | ₹161.51 |
10 | ₹137.19200 | ₹1,371.92 |
25 | ₹128.56640 | ₹3,214.16 |
50 | ₹122.42580 | ₹6,121.29 |
125 | ₹114.75144 | ₹14,343.93 |
250 | ₹109.27088 | ₹27,317.72 |
500 | ₹104.05298 | ₹52,026.49 |
1,000 | ₹99.08797 | ₹99,087.97 |
2,500 | ₹92.88664 | ₹2,32,216.60 |