
3-1534797-1 | |
|---|---|
DigiKey Part Number | A118449-ND |
Manufacturer | |
Manufacturer Product Number | 3-1534797-1 |
Description | CONN RCPT 11POS IDC 22-24AWG TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-1534797-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 11 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-24 AWG | |
Features | Mates to PCB | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹108.10000 | ₹108.10 |
| 10 | ₹91.97500 | ₹919.75 |
| 25 | ₹86.21560 | ₹2,155.39 |
| 50 | ₹82.11560 | ₹4,105.78 |
| 100 | ₹78.18310 | ₹7,818.31 |
| 250 | ₹73.28148 | ₹18,320.37 |
| 500 | ₹69.78140 | ₹34,890.70 |
| 1,232 | ₹65.47905 | ₹80,670.19 |
| 3,696 | ₹60.59611 | ₹2,23,963.22 |