



3-1734592-7 | |
|---|---|
DigiKey Part Number | A101318TR-ND - Tape & Reel (TR) A101318CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-1734592-7 |
Description | CONN FPC BOTTOM 37POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 37 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-1734592-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 37 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.081" (2.05mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Ivory | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹135.12000 | ₹135.12 |
| 10 | ₹114.99200 | ₹1,149.92 |
| 25 | ₹107.79760 | ₹2,694.94 |
| 50 | ₹102.65360 | ₹5,132.68 |
| 100 | ₹97.75210 | ₹9,775.21 |
| 250 | ₹91.62420 | ₹22,906.05 |
| 500 | ₹87.24818 | ₹43,624.09 |
| 1,000 | ₹83.08371 | ₹83,083.71 |