



3-1734592-9 | |
|---|---|
DigiKey Part Number | A101320TR-ND - Tape & Reel (TR) A101320CT-ND - Cut Tape (CT) A101320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-1734592-9 |
Description | CONN FPC BOTTOM 39POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 39 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-1734592-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 39 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.081" (2.05mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Ivory | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹176.12000 | ₹176.12 |
| 10 | ₹149.93600 | ₹1,499.36 |
| 25 | ₹140.48720 | ₹3,512.18 |
| 50 | ₹133.77780 | ₹6,688.89 |
| 100 | ₹127.39460 | ₹12,739.46 |