
3-1903393-4 | |
|---|---|
DigiKey Part Number | 17-3-1903393-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-1903393-4 |
Description | GIC 2.5 W CAP HSG 4P YELLOW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Yellow 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1903393-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Yellow | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹24.04200 | ₹240.42 |
| 25 | ₹22.51360 | ₹562.84 |
| 50 | ₹21.45140 | ₹1,072.57 |
| 100 | ₹20.41710 | ₹2,041.71 |
| 250 | ₹19.13668 | ₹4,784.17 |
| 500 | ₹18.22160 | ₹9,110.80 |
| 1,000 | ₹17.35123 | ₹17,351.23 |
| 2,500 | ₹16.26431 | ₹40,660.77 |