
3-1939756-6 | |
|---|---|
DigiKey Part Number | A123730-ND |
Manufacturer | |
Manufacturer Product Number | 3-1939756-6 |
Description | CONN PLUG 220POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-1939756-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 220 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,461.86000 | ₹3,461.86 |
| 10 | ₹2,942.44100 | ₹29,424.41 |
| 30 | ₹2,723.01933 | ₹81,690.58 |
| 60 | ₹2,664.09450 | ₹1,59,845.67 |