




3-1971875-7 | |
|---|---|
DigiKey Part Number | A128728-ND |
Manufacturer | |
Manufacturer Product Number | 3-1971875-7 |
Description | CONN RCPT HSG 15POS 6.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Blue 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1971875-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹117.41000 | ₹117.41 |
| 10 | ₹99.61600 | ₹996.16 |
| 25 | ₹93.40960 | ₹2,335.24 |
| 80 | ₹86.02238 | ₹6,881.79 |
| 160 | ₹81.91050 | ₹13,105.68 |
| 320 | ₹77.99378 | ₹24,958.01 |
| 560 | ₹74.97313 | ₹41,984.95 |
| 1,040 | ₹71.76845 | ₹74,639.19 |
| 2,560 | ₹67.35018 | ₹1,72,416.46 |