
3-2106003-2 | |
|---|---|
DigiKey Part Number | A100358TR-ND - Tape & Reel (TR) A100358CT-ND - Cut Tape (CT) A100358DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2106003-2 |
Description | CONN WIRE IDC 2POS 24AWG SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-2106003-2 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Gauge 24 AWG |
Part Status Active | Features Closed End |
Connector Type Individual Wires | Contact Finish Tin |
Number of Positions 2 | Color Natural |
Cable Pitch 0.157" (4.00mm) | Number of Positions Loaded All |
Board-Side Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.05000 | ₹95.05 |
| 10 | ₹80.69900 | ₹806.99 |
| 25 | ₹75.66720 | ₹1,891.68 |
| 50 | ₹72.03280 | ₹3,601.64 |
| 100 | ₹68.59420 | ₹6,859.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ₹62.91091 | ₹28,309.91 |
| 900 | ₹59.90721 | ₹53,916.49 |
| 1,350 | ₹58.21709 | ₹78,593.07 |
| 2,250 | ₹56.15637 | ₹1,26,351.83 |
| 3,150 | ₹54.83922 | ₹1,72,743.54 |
| 4,500 | ₹53.47696 | ₹2,40,646.32 |