
3-2106003-3 | |
---|---|
DigiKey Part Number | A100359TR-ND - Tape & Reel (TR) A100359CT-ND - Cut Tape (CT) A100359DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2106003-3 |
Description | CONN WIRE IDC 3POS 24AWG SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-2106003-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹121.57000 | ₹121.57 |
10 | ₹103.38200 | ₹1,033.82 |
25 | ₹96.90400 | ₹2,422.60 |
50 | ₹92.25420 | ₹4,612.71 |
100 | ₹87.85260 | ₹8,785.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | ₹75.04840 | ₹33,771.78 |
900 | ₹71.46627 | ₹64,319.64 |
1,350 | ₹69.44990 | ₹93,757.37 |
2,250 | ₹66.99239 | ₹1,50,732.88 |
3,150 | ₹65.42166 | ₹2,06,078.23 |
4,500 | ₹63.79696 | ₹2,87,086.32 |
11,250 | ₹59.80674 | ₹6,72,825.82 |