



3-2381578-9 | |
|---|---|
DigiKey Part Number | 17-3-2381578-9TR-ND - Tape & Reel (TR) 17-3-2381578-9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-2381578-9 |
Description | MCIO INTERGRATED CONN, V/T,124P |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 124 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 62 | |
Number of Positions | 124 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,775.71000 | ₹1,775.71 |
| 10 | ₹1,508.82300 | ₹15,088.23 |
| 25 | ₹1,414.37240 | ₹35,359.31 |
| 50 | ₹1,360.53460 | ₹68,026.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹1,111.54565 | ₹2,22,309.13 |