



3-2495217-5 | |
|---|---|
DigiKey Part Number | 17-3-2495217-5TR-ND - Tape & Reel (TR) 17-3-2495217-5CT-ND - Cut Tape (CT) 17-3-2495217-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2495217-5 |
Description | 0.3 PITCH,35PIN, RIGHT ANGLE, GF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 35 Position FPC Connector Contacts, Bottom 0.024" (0.60mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-2495217-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 35 | |
Pitch | 0.024" (0.60mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹169.60000 | ₹169.60 |
| 10 | ₹144.43800 | ₹1,444.38 |
| 25 | ₹135.34320 | ₹3,383.58 |
| 50 | ₹128.85760 | ₹6,442.88 |
| 100 | ₹122.69800 | ₹12,269.80 |
| 250 | ₹115.01388 | ₹28,753.47 |
| 500 | ₹109.52150 | ₹54,760.75 |
| 1,000 | ₹104.29470 | ₹1,04,294.70 |
| 2,500 | ₹103.95532 | ₹2,59,888.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹93.10530 | ₹4,65,526.50 |
| 10,000 | ₹88.66648 | ₹8,86,664.80 |