
316041-6 | |
|---|---|
DigiKey Part Number | A29274-ND |
Manufacturer | |
Manufacturer Product Number | 316041-6 |
Description | CONN SOCKET 10-12AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 316041-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹521.84000 | ₹521.84 |
| 10 | ₹443.75200 | ₹4,437.52 |
| 25 | ₹415.94520 | ₹10,398.63 |
| 50 | ₹396.07780 | ₹19,803.89 |
| 100 | ₹377.17030 | ₹37,717.03 |
| 250 | ₹353.55888 | ₹88,389.72 |
| 500 | ₹336.69220 | ₹1,68,346.10 |
| 1,000 | ₹320.63439 | ₹3,20,634.39 |
| 2,500 | ₹300.58337 | ₹7,51,458.43 |






















