
316229-2 | |
|---|---|
DigiKey Part Number | A115160-ND |
Manufacturer | |
Manufacturer Product Number | 316229-2 |
Description | CONN PLUG 60POS R/A SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 316229-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.201" (5.10mm) | |
Base Product Number |