316501-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

316501-6

DigiKey Part Number
316501-6-ND
Manufacturer
Manufacturer Product Number
316501-6
Description
POWER D/LOCK PLUG HSG 4P BLUE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rectangular Connectors - Housings
Datasheet
 Datasheet
EDA/CAD Models
316501-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
-
Contact Type
-
Number of Positions
-
Pitch
-
Row Spacing
-
Mounting Type
-
Contact Termination
-
Fastening Type
-
Color
-
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
2,000₹29.25758₹58,515.16
Manufacturers Standard Package