
322326 | |
|---|---|
DigiKey Part Number | 322326-ND |
Manufacturer | TE Connectivity AMP Connectors |
Manufacturer Product Number | 322326 |
Description | CONN INLINE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 16-22 AWG Orange |
Datasheet | Datasheet |
EDA/CAD Models | 322326 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Brazed Seam, High Temperature, Serrated Mating Area |
Part Status Active | Color Orange |
Terminal Type Inline, Individual Openings (Parallel) | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹156.55000 | ₹156.55 |
| 10 | ₹132.60400 | ₹1,326.04 |
| 25 | ₹124.27280 | ₹3,106.82 |
| 50 | ₹118.34620 | ₹5,917.31 |
| 100 | ₹112.68050 | ₹11,268.05 |
| 250 | ₹105.62072 | ₹26,405.18 |
| 500 | ₹100.57564 | ₹50,287.82 |
| 1,000 | ₹95.77564 | ₹95,775.64 |
| 3,000 | ₹88.63480 | ₹2,65,904.40 |








