Terminal Inline, Individual Openings (Parallel) Connector Crimp 250MCM (kcmil)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324447

DigiKey Part Number
324447-ND
Manufacturer
Manufacturer Product Number
324447
Description
CONN INLINE 250 MCM CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Crimp 250MCM (kcmil)
Datasheet
 Datasheet
EDA/CAD Models
324447 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Inline, Individual Openings (Parallel)
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
250MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,338.15000₹1,338.15
10₹1,137.14900₹11,371.49
25₹1,065.93600₹26,648.40
50₹1,015.03780₹50,751.89
100₹966.60910₹96,660.91
250₹906.13320₹2,26,533.30
500₹862.92846₹4,31,464.23
1,000₹821.80081₹8,21,800.81
Manufacturers Standard Package