
325708 | |
|---|---|
DigiKey Part Number | 325708-ND |
Manufacturer | |
Manufacturer Product Number | 325708 |
Description | CONN TERM RECT 250 MCM |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 250MCM (kcmil) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Stud/Tab Size | - | |
Terminal Style | No Stud Hole | |
Tab Thickness | 0.150" (3.81mm) | |
Length - Overall | 2.890" (73.41mm) | |
Width - Outer Edges | 1.280" (32.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 250MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.690" (17.53mm) | |
Diameter - Barrel OD | 0.871" (22.12mm) | |
Diameter - Ring ID | - | |
Base Product Number |