Wire Pin Terminal Connector 14-16 AWG Plasti-Grip Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342166-1

DigiKey Part Number
A124507-ND
Manufacturer
Manufacturer Product Number
342166-1
Description
CONN WIRE PIN TERM 14-16AWG PG
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 14-16 AWG Plasti-Grip Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Pin Diameter
Circular - 0.071" (1.80mm) Dia
Length - Pin
0.264" (6.71mm)
Length - Overall
0.810" (20.57mm)
Wire Gauge
14-16 AWG
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Insulation
Insulated
Termination
Crimp
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Termination
0.507" (12.87mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,819
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹103.44000₹103.44
10₹87.59500₹875.95
25₹82.07840₹2,051.96
50₹78.12720₹3,906.36
100₹74.39970₹7,439.97
250₹69.73668₹17,434.17
500₹66.40434₹33,202.17
1,000₹63.23322₹63,233.22
3,000₹58.51770₹1,75,553.10
Manufacturers Standard Package