
342375-1 | |
|---|---|
DigiKey Part Number | 342375-1-ND |
Manufacturer | |
Manufacturer Product Number | 342375-1 |
Description | CONN PLUG HSNG FMALE 4POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 342375-1 Models |
Category | Fastening Type Detent Lock |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Natural |
Part Status Active | Material Flammability Rating UL94 V-2 |
Connector Type Plug Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 4 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹30.47909 | ₹1,52,395.45 |
