
350015-2 | |
|---|---|
DigiKey Part Number | A100553TR-ND - Tape & Reel (TR) A100553CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350015-2 |
Description | CONN TERM RCPT 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 350015-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.093" (2.36mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 0.435" (11.05mm) | |
Length - Barrel | 0.255" (6.48mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹12.58000 | ₹125.80 |
| 25 | ₹11.77880 | ₹294.47 |
| 50 | ₹11.21960 | ₹560.98 |
| 100 | ₹10.67910 | ₹1,067.91 |
| 250 | ₹10.01192 | ₹2,502.98 |
| 500 | ₹9.53292 | ₹4,766.46 |
| 1,000 | ₹9.07632 | ₹9,076.32 |
| 2,500 | ₹8.50751 | ₹21,268.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹7.99769 | ₹47,986.14 |
| 12,000 | ₹7.61570 | ₹91,388.40 |
| 18,000 | ₹7.40094 | ₹1,33,216.92 |
| 30,000 | ₹7.13898 | ₹2,14,169.40 |
| 42,000 | ₹6.97153 | ₹2,92,804.26 |
| 60,000 | ₹6.79837 | ₹4,07,902.20 |



