Socket Contact Tin 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350874-1

DigiKey Part Number
A25379TR-ND - Tape & Reel (TR)
A25379CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350874-1
Description
CONN SOCKET 14-18AWG CRIMP TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350874-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-18 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹12.86000₹128.60
25₹12.07680₹301.92
50₹11.49920₹574.96
100₹10.94940₹1,094.94
250₹10.26164₹2,565.41
500₹9.77148₹4,885.74
1,000₹9.30369₹9,303.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹8.71997₹21,799.92
5,000₹8.30343₹41,517.15
7,500₹8.06916₹60,518.70
12,500₹7.78342₹97,292.75
17,500₹7.60084₹1,33,014.70
25,000₹7.41198₹1,85,299.50
62,500₹6.94813₹4,34,258.12
1,25,000₹6.61677₹8,27,096.25
Manufacturers Standard Package