
35481 | |
|---|---|
DigiKey Part Number | 35481-ND |
Manufacturer | |
Manufacturer Product Number | 35481 |
Description | CONN RING HOOK 14-16AWG #10 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Hook 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Hook | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.859" (21.82mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹61.54823 | ₹3,07,741.15 |






