Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36815

DigiKey Part Number
36815-ND
Manufacturer
Manufacturer Product Number
36815
Description
CONN RING CIRC 4AWG #3/8 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
36815 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.070" (1.78mm)
Width - Outer Edges
1.250" (31.75mm)
Length - Overall
2.090" (53.09mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹310.31000₹310.31
10₹263.43700₹2,634.37
25₹246.90560₹6,172.64
50₹235.10820₹11,755.41
100₹223.88870₹22,388.87
300₹207.18043₹62,154.13
500₹199.84670₹99,923.35
1,000₹190.31284₹1,90,312.84
2,500₹178.40758₹4,46,018.95
Manufacturers Standard Package