
374337-E | |
|---|---|
DigiKey Part Number | 17-374337-E-ND |
Manufacturer | |
Manufacturer Product Number | 374337-E |
Description | DRCBUG B 2,54 20 * CSI 164 E012 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹490.16000 | ₹490.16 |
| 10 | ₹416.44800 | ₹4,164.48 |
| 25 | ₹390.30040 | ₹9,757.51 |
| 50 | ₹371.64440 | ₹18,582.22 |
| 100 | ₹353.90180 | ₹35,390.18 |
| 250 | ₹331.74588 | ₹82,936.47 |
| 500 | ₹315.91732 | ₹1,57,958.66 |
| 1,350 | ₹294.55266 | ₹3,97,646.09 |