4-119822-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EDAC Inc.
In Stock: 0
Unit Price: ₹1,195.12920
Datasheet
Image for 4-119822-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-119822-6

DigiKey Part Number
4-119822-6-ND
Manufacturer
Manufacturer Product Number
4-119822-6
Description
CONN EDGE DUAL FML 120POS 0.125
Customer Reference
Detailed Description
120 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
60
Number of Positions
120
Card Thickness
0.054" ~ 0.071" (1.37mm ~ 1.80mm)
Number of Rows
2
Pitch
0.125" (3.18mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
-
Flange Feature
-
Operating Temperature
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes