0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-160256-2

DigiKey Part Number
A107192TR-ND - Tape & Reel (TR)
A107192CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
4-160256-2
Description
CONN QC RCPT 13.5-17AWG 0.250
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
4-160256-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.303" (7.70mm)
Length - Overall
0.748" (19.00mm)
Termination
Crimp
Wire Gauge
13-17 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Steel
Contact Finish
Nickel
Insulation Diameter
0.118" ~ 0.169" (3.00mm ~ 4.29mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,406
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹17.05300₹170.53
25₹15.99080₹399.77
50₹15.22660₹761.33
100₹14.50910₹1,450.91
250₹13.59396₹3,398.49
500₹12.94354₹6,471.77
1,000₹12.32571₹12,325.71
2,500₹11.55283₹28,882.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹11.00098₹55,004.90
10,000₹10.47578₹1,04,757.80
15,000₹10.18032₹1,52,704.80
25,000₹9.82002₹2,45,500.50
35,000₹9.58974₹3,35,640.90
50,000₹9.35155₹4,67,577.50
Manufacturers Standard Package