45 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
TE Connectivity FPC Overview
Flexible Printed Circuit Connectors FAQ

4-1734592-5

DigiKey Part Number
A101325TR-ND - Tape & Reel (TR)
A101325CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
4-1734592-5
Description
CONN FPC BOTTOM 45POS 0.5MM R/A
Customer Reference
Detailed Description
45 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
4-1734592-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
45
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.081" (2.05mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Thermoplastic
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
250V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Ivory
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,232
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹197.55000₹197.55
10₹168.10800₹1,681.08
25₹157.52160₹3,938.04
50₹149.99220₹7,499.61
100₹142.83550₹14,283.55
250₹133.88220₹33,470.55
500₹127.49150₹63,745.75
1,000₹121.40738₹1,21,407.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹115.61447₹2,31,228.94
Manufacturers Standard Package